Part Details for 251R14S1R8BC4S by Johanson Technology Inc
Overview of 251R14S1R8BC4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S1R8BC4S
251R14S1R8BC4S CAD Models
251R14S1R8BC4S Part Data Attributes
|
251R14S1R8BC4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S1R8BC4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S1R8BC4S
This table gives cross-reference parts and alternative options found for 251R14S1R8BC4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R8BC4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S1R8BT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S1R8BC4S vs 251R14S1R8BT4S |
C0603C189BAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R8BC4S vs C0603C189BAGAL7082 |
0603N1R8B251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 251R14S1R8BC4S vs 0603N1R8B251CT |
C0603T189BAGAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | 251R14S1R8BC4S vs C0603T189BAGAL7081 |
C0603X189BAGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R8BC4S vs C0603X189BAGAL3191 |
C0603T189BAGCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | KEMET Corporation | 251R14S1R8BC4S vs C0603T189BAGCL7081 |
CALC0603N251A1R8B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 251R14S1R8BC4S vs CALC0603N251A1R8B-T15 |
C0603C189BAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | 251R14S1R8BC4S vs C0603C189BAGAL |
251R14S1R8BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S1R8BC4S vs 251R14S1R8BT4W |
251R14S1R8BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Johanson Technology Inc | 251R14S1R8BC4S vs 251R14S1R8BC4Y |