Part Details for 251R14S1R8AV4S by Johanson Technology Inc
Overview of 251R14S1R8AV4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S1R8AV4S
251R14S1R8AV4S CAD Models
251R14S1R8AV4S Part Data Attributes
|
251R14S1R8AV4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S1R8AV4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S1R8AV4S
This table gives cross-reference parts and alternative options found for 251R14S1R8AV4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R8AV4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A2501P80HCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 251R14S1R8AV4S vs 0603A2501P80HCT |
GUQ10CG1R8A250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 251R14S1R8AV4S vs GUQ10CG1R8A250NT |
GUQ10CG1R8A250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 251R14S1R8AV4S vs GUQ10CG1R8A250NTD |
C0603HQN251-1R8ANE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 251R14S1R8AV4S vs C0603HQN251-1R8ANE |
RF0603N1R8A251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 251R14S1R8AV4S vs RF0603N1R8A251CG |
251R14S1R8AT4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Johanson Technology Inc | 251R14S1R8AV4S vs 251R14S1R8AT4W |
251R14S1R8AV4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S1R8AV4S vs 251R14S1R8AV4T |
SQCSVA1R8AA7ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S1R8AV4S vs SQCSVA1R8AA7ME |
251R14S1R8AG4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Johanson Technology Inc | 251R14S1R8AV4S vs 251R14S1R8AG4S |
CBR06C189AAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 251R14S1R8AV4S vs CBR06C189AAGAC |