Part Details for 251R14S1R6AC4R by Johanson Technology Inc
Overview of 251R14S1R6AC4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S1R6AC4R
251R14S1R6AC4R CAD Models
251R14S1R6AC4R Part Data Attributes
|
251R14S1R6AC4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S1R6AC4R
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S1R6AC4R
This table gives cross-reference parts and alternative options found for 251R14S1R6AC4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R6AC4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
251R14S1R6AU4R | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | 251R14S1R6AC4R vs 251R14S1R6AU4R |
251R14S1R6AC4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | 251R14S1R6AC4R vs 251R14S1R6AC4T |
SQCSVA1R6AA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S1R6AC4R vs SQCSVA1R6AA11A |
251R14S1R6AV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | 251R14S1R6AC4R vs 251R14S1R6AV4W |
SQCSVA1R6AAJME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | 251R14S1R6AC4R vs SQCSVA1R6AAJME |
SQCSVA1R6AA71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S1R6AC4R vs SQCSVA1R6AA71A |
251R14S1R6AT4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | 251R14S1R6AC4R vs 251R14S1R6AT4S |
CQ0603ARNPOYBN1R6 | YAGEO Corporation | Check for Price | CAP CER 1.6PF 250V NPO 0603 | 251R14S1R6AC4R vs CQ0603ARNPOYBN1R6 |
251R14S1R6AU4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | 251R14S1R6AC4R vs 251R14S1R6AU4S |
251R14S1R6AT4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | 251R14S1R6AC4R vs 251R14S1R6AT4T |