Part Details for 251R14S1R3BU4W by Johanson Technology Inc
Overview of 251R14S1R3BU4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S1R3BU4W
251R14S1R3BU4W CAD Models
251R14S1R3BU4W Part Data Attributes
|
251R14S1R3BU4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S1R3BU4W
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S1R3BU4W
This table gives cross-reference parts and alternative options found for 251R14S1R3BU4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R3BU4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C139BAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R3BU4W vs C0603C139BAGAL7081 |
C0603C139BAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R3BU4W vs C0603C139BAGAL7082 |
0603H2501P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Knowles Capacitors | 251R14S1R3BU4W vs 0603H2501P30BCR |
C0603C139BAGAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R3BU4W vs C0603C139BAGAC3191 |
C0603T139BAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | 251R14S1R3BU4W vs C0603T139BAGAL |
251R14S1R3BT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S1R3BU4W vs 251R14S1R3BT4S |
0603A2501P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Knowles Capacitors | 251R14S1R3BU4W vs 0603A2501P30BCR |
251R14S1R3BU4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Johanson Technology Inc | 251R14S1R3BU4W vs 251R14S1R3BU4S |
C0603T139BAGCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | 251R14S1R3BU4W vs C0603T139BAGCC7411 |
C0603C139BAGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R3BU4W vs C0603C139BAGAC |