Part Details for 251R14S130JG4R by Johanson Technology Inc
Overview of 251R14S130JG4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S130JG4R
251R14S130JG4R CAD Models
251R14S130JG4R Part Data Attributes
|
251R14S130JG4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S130JG4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000013uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e4 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S130JG4R
This table gives cross-reference parts and alternative options found for 251R14S130JG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S130JG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C130JAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S130JG4R vs C0603C130JAGAC3190 |
C0603T130JAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | 251R14S130JG4R vs C0603T130JAGALTU |
0603J2500130JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 251R14S130JG4R vs 0603J2500130JCR |
0603J2500130JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 251R14S130JG4R vs 0603J2500130JCT |
C0603T130JAGCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | 251R14S130JG4R vs C0603T130JAGCL7081 |
C0603C130JAGACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S130JG4R vs C0603C130JAGACAUTO3190 |
C0603T130JAGAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | 251R14S130JG4R vs C0603T130JAGAC7081 |
C0603T130JAGCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | 251R14S130JG4R vs C0603T130JAGCC7081 |
0603H2500130JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 251R14S130JG4R vs 0603H2500130JCR |
C0603X130JAGAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S130JG4R vs C0603X130JAGAC7081 |