Part Details for 251R14S100JG4Y by Johanson Dielectrics Inc
Overview of 251R14S100JG4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S100JG4Y
251R14S100JG4Y CAD Models
251R14S100JG4Y Part Data Attributes
|
251R14S100JG4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S100JG4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00001 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e4 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S100JG4Y
This table gives cross-reference parts and alternative options found for 251R14S100JG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S100JG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0603N251A100J-T4 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 251R14S100JG4Y vs CALC0603N251A100J-T4 |
0603CG100J251S | CAP,CERAMIC,10PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 251R14S100JG4Y vs 0603CG100J251S |
0603H2500100JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S100JG4Y vs 0603H2500100JCR |
C0603T100JAGAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | 251R14S100JG4Y vs C0603T100JAGAL7411 |
0603J2500100JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S100JG4Y vs 0603J2500100JCB |
0603A2500100JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S100JG4Y vs 0603A2500100JCR |
C0603X100JAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S100JG4Y vs C0603X100JAGAL7081 |
0603CG100J251CT | CAP,CERAMIC,10PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 251R14S100JG4Y vs 0603CG100J251CT |
251R14S100JV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S100JG4Y vs 251R14S100JV4S |
C0603T100JAGCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | 251R14S100JG4Y vs C0603T100JAGCL7082 |