251R14S0R7AV4Y
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603

Overview of 251R14S0R7AV4Y by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 251R14S0R7AV4Y by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R14S0R7AV4Y by Johanson Technology Inc

251R14S0R7AV4Y
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
7e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.76 mm
JESD-609 Code
e3
Length
1.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.1429%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 5 INCH
Positive Tolerance
7.1429%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 251R14S0R7AV4Y
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603
    VS

Alternate Parts for 251R14S0R7AV4Y

This table gives cross-reference parts and alternative options found for 251R14S0R7AV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S0R7AV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
251R14S0R7AU4W Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, Johanson Technology Inc 251R14S0R7AV4Y vs 251R14S0R7AU4W
251R14S0R7AV4S Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, Johanson Technology Inc 251R14S0R7AV4Y vs 251R14S0R7AV4S
251R14S0R7AC4T Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, Johanson Technology Inc 251R14S0R7AV4Y vs 251R14S0R7AC4T
251R14S0R7AG4Y Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, Johanson Technology Inc 251R14S0R7AV4Y vs 251R14S0R7AG4Y
CALC0603N251A0R7A-T4 Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) 251R14S0R7AV4Y vs CALC0603N251A0R7A-T4
251R14S0R7AC4R Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, Johanson Technology Inc 251R14S0R7AV4Y vs 251R14S0R7AC4R
SQCSVA0R7AAT1A Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 251R14S0R7AV4Y vs SQCSVA0R7AAT1A
251R14S0R7AT4W Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, Johanson Technology Inc 251R14S0R7AV4Y vs 251R14S0R7AT4W
SQCSVA0R7AA11A Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 251R14S0R7AV4Y vs SQCSVA0R7AA11A
251R14S0R7AU4S Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, Johanson Technology Inc 251R14S0R7AV4Y vs 251R14S0R7AU4S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R14S0R7AV4Y by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R14S0R7AV4Y by Johanson Technology Inc

  • Please alert me when 251R14S0R7AV4Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R14S0R7AV4Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R14S0R7AV4Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R14S0R7AV4Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R14S0R7AV4Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R14S0R7AV4Y by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: