Part Details for 251R14S0R3BV4R by Johanson Technology Inc
Overview of 251R14S0R3BV4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S0R3BV4R
251R14S0R3BV4R CAD Models
251R14S0R3BV4R Part Data Attributes
|
251R14S0R3BV4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S0R3BV4R
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S0R3BV4R
This table gives cross-reference parts and alternative options found for 251R14S0R3BV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S0R3BV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y250P300BQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 251R14S0R3BV4R vs 0603Y250P300BQT |
0603CG0R3B251C | CAP,CERAMIC,300FF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 251R14S0R3BV4R vs 0603CG0R3B251C |
251R14S0R3BC4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | 251R14S0R3BV4R vs 251R14S0R3BC4T |
251R14S0R3BG4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | 251R14S0R3BV4R vs 251R14S0R3BG4S |
MCRF03BTN2510R3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 251R14S0R3BV4R vs MCRF03BTN2510R3 |
251R14S0R3BU4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | 251R14S0R3BV4R vs 251R14S0R3BU4S |
0603CG0R3B251NB | CAP,CERAMIC,300FF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 251R14S0R3BV4R vs 0603CG0R3B251NB |
251R14S0R3BV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | 251R14S0R3BV4R vs 251R14S0R3BV4S |
0603CG0R3B251ST | CAP,CERAMIC,300FF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 251R14S0R3BV4R vs 0603CG0R3B251ST |
SQCSVA0R3BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S0R3BV4R vs SQCSVA0R3BA11A |