251M6301226MR09M
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of 251M6301226MR09M by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for 251M6301226MR09M by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251M6301226MR09M by Matsuo Electric Co Ltd

251M6301226MR09M
Matsuo Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
0.8 mm
JESD-609 Code
e3
Leakage Current
0.0014 mA
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Tan Delta
0.2
Terminal Finish
TIN
Terminal Shape
ONE SURFACE
Width
0.85 mm
Want to compare parts?
  1. 251M6301226MR09M
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for 251M6301226MR09M

This table gives cross-reference parts and alternative options found for 251M6301226MR09M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251M6301226MR09M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM0J226M8R-V1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP ROHM Semiconductor 251M6301226MR09M vs TCM0J226M8R-V1
TCSCF0J228MKAL Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 0603, Samsung Electro-Mechanics 251M6301226MR09M vs TCSCF0J228MKAL
F980J226MMA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 0603, ROHS COMPLIANT Kyocera AVX Components 251M6301226MR09M vs F980J226MMA
TCSCF0J228MKAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, HALOGEN FREE Samsung Electro-Mechanics 251M6301226MR09M vs TCSCF0J228MKAR
TCSCF0J228MKB Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 0603, Samsung Electro-Mechanics 251M6301226MR09M vs TCSCF0J228MKB
TCSCF0J228MKB CAP,TANTALUM / TA2O5,22UF,6.3VDC,20% -TOL,20% +TOL Samsung Semiconductor 251M6301226MR09M vs TCSCF0J228MKB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251M6301226MR09M by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251M6301226MR09M by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 251M6301226MR09M would you like to use for your alert(s)?
  • Please alert me when 251M6301226MR09M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251M6301226MR09M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251M6301226MR09M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251M6301226MR09M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251M6301226MR09M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251M6301226MR09M by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: