Part Details for 25194 BK199 by Alpha Wire
Overview of 25194 BK199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-F11-25-194LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. | |
98426-G11-25-194LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 25194 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1859
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25194 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.2800 | Buy Now |
DISTI #
25194BK199-DS-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD FEET Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
1014 In Stock |
|
$2.8951 / $4.0100 | Buy Now |