Part Details for 2519-504-101 by Methode Electronics Inc
Overview of 2519-504-101 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2519PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519PC. Buy from authorized manufacturer Rochester Electronics. | |
25LS2519DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519DMB. Buy from authorized manufacturer Rochester Electronics. | |
FA2519-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part Details for 2519-504-101
2519-504-101 CAD Models
2519-504-101 Part Data Attributes
|
2519-504-101
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2519-504-101
Methode Electronics Inc
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD (20) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2519-504-101
This table gives cross-reference parts and alternative options found for 2519-504-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2519-504-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PES-04-02-T-RA-SD | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 2519-504-101 vs PES-04-02-T-RA-SD |
PES-04-01-T-RA-SD | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 2519-504-101 vs PES-04-01-T-RA-SD |
PSS-04-02-T-S-K | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 2519-504-101 vs PSS-04-02-T-S-K |
IPBS-102-01-TM-D-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | 2519-504-101 vs IPBS-102-01-TM-D-GP |
ET60S-04-00-00-L-RT1-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 2519-504-101 vs ET60S-04-00-00-L-RT1-GP |
2507-504-101 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | 2519-504-101 vs 2507-504-101 |
2517-504-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | 2519-504-101 vs 2517-504-100 |
IPBS-102-01-TM-D | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | 2519-504-101 vs IPBS-102-01-TM-D |
UPS-04-07.0-01-L-V | Samtec Inc | $4.7164 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 2519-504-101 vs UPS-04-07.0-01-L-V |
2507-504-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | 2519-504-101 vs 2507-504-100 |