Part Details for 2518121217Y3 by Fair-Rite Products Corp
Overview of 2518121217Y3 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2518121217Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H1997
|
Newark | Ferrite Bead, 0.04Ohm, 3A, 1812, Ferrite Case Style:1812 [4532 Metric], Impedance:150Ohm, Dc Current Rating:3A, Product Range:-, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Product Width:1.6Mm Rohs Compliant: Yes |Fair-Rite 2518121217Y3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1972 |
|
$0.1350 / $0.1480 | Buy Now |
DISTI #
28X4659
|
Newark | Ferrite Bead, 0.04Ohm, 3A, 1812, Full Reel, Ferrite Case Style:1812 [4532 Metric], Impedance:150Ohm, Dc Current Rating:3A, Product Range:-, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2518121217Y3 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 7000 |
|
$0.0670 | Buy Now |
DISTI #
1934-1299-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 1812 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50926 In Stock |
|
$0.1015 / $0.3300 | Buy Now |
DISTI #
623-2518121217Y3
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA RoHS: Compliant | 34539 |
|
$0.0990 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R |
10000 In Stock |
|
$0.0588 / $0.1172 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Quest Components | Chip Bead, Ferrite | 1464 |
|
$0.1200 / $0.2250 | Buy Now |
DISTI #
SMC-2518121217Y3
|
Sensible Micro Corporation | Ferrite RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 2888 |
|
$0.0255 / $0.0285 | RFQ |
|
Master Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R |
10000 In Stock |
|
$0.0588 / $0.1172 | Buy Now |
Part Details for 2518121217Y3
2518121217Y3 CAD Models
2518121217Y3 Part Data Attributes:
|
2518121217Y3
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2518121217Y3
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 3.2 mm |