Part Details for 2518066007Y3 by Fair-Rite Products Corp
Overview of 2518066007Y3 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2518066007Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4929
|
Newark | Ferrite Bead, 0.04Ohm, 3A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance:94Ohm, Dc Current Rating:3A, Product Range:-, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd Rohs Compliant: Yes |Fair-Rite 2518066007Y3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 | Buy Now |
DISTI #
31M8877
|
Newark | Ferrite Bead, 0.04Ohm, 3A, 1806, Full Reel, Ferrite Case Style:1806 [4516 Metric], Impedance:94Ohm, Dc Current Rating:3A, Product Range:-, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2518066007Y3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0740 | Buy Now |
DISTI #
1934-1317-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 1806 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19414 In Stock |
|
$0.0484 / $0.2100 | Buy Now |
DISTI #
623-2518066007Y3
|
Mouser Electronics | Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% RoHS: Compliant | 7858 |
|
$0.0480 / $0.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0370 / $0.0587 | Buy Now |
Part Details for 2518066007Y3
2518066007Y3 CAD Models
2518066007Y3 Part Data Attributes:
|
2518066007Y3
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2518066007Y3
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |