Part Details for 2518061017Y0 by Fair-Rite Products Corp
Overview of 2518061017Y0 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2518061017Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2675
|
Newark | Multi-Layer Chip Bead Reel |Fair-Rite 2518061017Y0 RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0670 | Buy Now |
DISTI #
1934-1632-1-ND
|
DigiKey | FERRITE BEAD 100 OHM 1806 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24444 In Stock |
|
$0.0488 / $0.2200 | Buy Now |
DISTI #
623-2518061017Y0
|
Mouser Electronics | Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 RoHS: Compliant | 3437 |
|
$0.0480 / $0.2200 | Buy Now |
DISTI #
E54:1762_05856449
|
Arrow Electronics | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.3Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2332 | Europe - 6000 |
|
$0.0729 | Buy Now |
DISTI #
V79:2366_24085113
|
Arrow Electronics | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.3Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 3401 Package Multiple: 1 Date Code: 1832 | Americas - 4919 |
|
$0.0287 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0370 / $0.0570 | Buy Now |
DISTI #
77593184
|
Verical | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.3Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2332 | Americas - 6000 |
|
$0.0729 | Buy Now |
DISTI #
36153715
|
Verical | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.3Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 3401 Package Multiple: 1 Date Code: 1832 | Americas - 4919 |
|
$0.0287 | Buy Now |
DISTI #
C1S233200032771
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 4919 |
|
$0.0300 | Buy Now |
Part Details for 2518061017Y0
2518061017Y0 CAD Models
2518061017Y0 Part Data Attributes
|
2518061017Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2518061017Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN | |
Width | 1.6 mm |
Alternate Parts for 2518061017Y0
This table gives cross-reference parts and alternative options found for 2518061017Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2518061017Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2518063017Y0 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1806, 2 PIN | Fair-Rite Products Corp | 2518061017Y0 vs 2518063017Y0 |
FB451616T-800Y-S-1 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), | Cal-Chip Electronics | 2518061017Y0 vs FB451616T-800Y-S-1 |
FB451616T-600Y-S | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | 2518061017Y0 vs FB451616T-600Y-S |
SIM1808Y800CBAN | Ferrite Chip, | MERITEK Electronics Corporation | 2518061017Y0 vs SIM1808Y800CBAN |