Part Details for 25173 SL199 by Alpha Wire
Overview of 25173 SL199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-25-173JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-173JA4I8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
89025-173LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD, Selective loading |
Price & Stock for 25173 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P5551
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25173 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.3700 | Buy Now |
DISTI #
25173SL199-ND
|
DigiKey | CABLE 3COND 16AWG SHLD 1000' Min Qty: 1000 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.9370 | Buy Now |