There are no models available for this part yet.
Overview of 25173 BK199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-25-173JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-173JA4I8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
89025-173LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD, Selective loading |
Price & Stock for 25173 BK199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02P5549
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25173 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.7700 | Buy Now | |
DISTI #
25173BK199-ND
|
DigiKey | CABLE 3COND 16AWG BLK SHLD 1000' Min Qty: 1000 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.9370 | Buy Now |