Part Details for 25170 BK001 by Alpha Wire
Overview of 25170 BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
79425-170HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
10122517-0121LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port |
Price & Stock for 25170 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5668
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 25170 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
602-25170-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 10C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
Order Now |