Part Details for 2517-2-01-80-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2517-2-01-80-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-25-173JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
H5N2517FN-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
2SC2517-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 2517-2-01-80-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2017
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2517-2-01-80-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.8250 | Buy Now |
DISTI #
2517-2-01-80-00-00-07-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5351 | Buy Now |
DISTI #
575-2517201800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 0 |
|
$0.4590 / $0.8000 | Order Now |
|
Future Electronics | IC SOCKETS & CARD CONNECTORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.5050 | Buy Now |
DISTI #
000000000001644994
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.1281 / $0.7932 | Buy Now |
Part Details for 2517-2-01-80-00-00-07-0
2517-2-01-80-00-00-07-0 CAD Models
2517-2-01-80-00-00-07-0 Part Data Attributes
|
2517-2-01-80-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2517-2-01-80-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 2517-2-01-80-00-00-07-0
This table gives cross-reference parts and alternative options found for 2517-2-01-80-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2517-2-01-80-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2517-2-01-01-00-00-07-0 | Mill-Max Mfg Corp | $1.0025 | PCB Terminal | 2517-2-01-80-00-00-07-0 vs 2517-2-01-01-00-00-07-0 |