Part Details for 25160/30 SL199 by Alpha Wire
Overview of 25160/30 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89025-160LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. | |
79425-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
59202-T40-25-160LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. |
Price & Stock for 25160/30 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3842
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25160/30 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$32.9000 | Buy Now |
DISTI #
3937-25160/30SL199-ND
|
DigiKey | CABLE 30COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 22 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$70.2400 | Buy Now |
DISTI #
25160/30SL199-ND
|
DigiKey | CABLE 30COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 22 Weeks Container: Spool | Temporarily Out of Stock |
|
$31.2170 | Buy Now |