Part Details for 2515520000 by Weidmüller Interface GmbH & Co. KG
Overview of 2515520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2515520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3929
|
Newark | Branch Circuit Breaker, 1 Pole, 5A, Product Range:Mcb 489 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:80V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2515520000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$18.0400 / $26.1500 | Buy Now |
DISTI #
281-2515520000-ND
|
DigiKey | CB MCB 489 1P D 5A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$16.1000 / $32.8000 | Buy Now |
DISTI #
2515520000
|
Avnet Americas | MCB 489 1P D 5A ACDC - Bulk (Alt: 2515520000) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$15.7136 | Buy Now |
DISTI #
470-2515520000
|
Mouser Electronics | Circuit Breakers MCB 489 1P D 5A ACDC | 12 |
|
$16.1000 / $28.7100 | Buy Now |
|
Onlinecomponents.com | 2515520000 - Weidmuller 2515520000 Circuit Breaker MCB 489 1P D 5A ACDC RoHS: Compliant |
12 In Stock 7 Factory Stock |
|
$16.4900 / $21.2700 | Buy Now |
DISTI #
69148198
|
Verical | 2515520000 Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 11 |
|
$22.3210 / $27.6510 | Buy Now |
|
Master Electronics | 2515520000 - Weidmuller 2515520000 Circuit Breaker MCB 489 1P D 5A ACDC RoHS: Compliant |
12 In Stock 7 Factory Stock |
|
$16.4900 / $21.2700 | Buy Now |