Part Details for 2512R-563H by API Delevan
Overview of 2512R-563H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6563HUDDM#TRPBF | Analog Devices | Quad Channel Transimpedance Am | |
LTC6563HUDDM#PBF | Analog Devices | Quad Channel Transimpedance Am | |
LTC6563HUDDM#WTRPBF | Analog Devices | Quad Channel Transimpedance Am |
Price & Stock for 2512R-563H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2512R-563H-ND
|
DigiKey | FIXED IND 56UH 296MA 4.6 OHM SMD Min Qty: 750 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7119 | Buy Now |
DISTI #
807-2512R-563H
|
Mouser Electronics | Power Inductors - SMD 56uH 3% 4.6ohm Molded SMT Inductor RoHS: Compliant | 0 |
|
$2.5900 / $2.6900 | Order Now |
Part Details for 2512R-563H
2512R-563H CAD Models
2512R-563H Part Data Attributes
|
2512R-563H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2512R-563H
API Delevan
General Purpose Inductor, 56uH, 3%, 1 Element, Ferrite-Core, SMD, 2510, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2512 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.6 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 6.48 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.296 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 3% |