There are no models available for this part yet.
Overview of 25121WJ091JT4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25121WJ091JT4E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-25121WJ091JT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0130 / $0.0170 | Order Now | |
DISTI #
SMD2512-9R1
|
TME | Resistor: thick film, SMD, 2512, 9.1Ω, 1W, ±5%, -55÷155°C, 400ppm/°C Min Qty: 100 | 2599 |
|
$0.0203 / $0.0536 | Buy Now | |
DISTI #
25121WJ091JT4E
|
TME | Resistor: thick film, SMD, 2512, 9.1Ω, 1W, ±5%, -55÷155°C, 400ppm/°C Min Qty: 4000 | 0 |
|
$0.0175 / $0.0192 | RFQ |
CAD Models for 25121WJ091JT4E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 25121WJ091JT4E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for 25121WJ091JT4E
This table gives cross-reference parts and alternative options found for 25121WJ091JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ091JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-249R1JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Cinetech Industrial Co Ltd | 25121WJ091JT4E vs RMC-249R1JK |
RMC-249R1JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Cinetech Industrial Co Ltd | 25121WJ091JT4E vs RMC-249R1JB |
CR2512-1W-9R1JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | 25121WJ091JT4E vs CR2512-1W-9R1JSNT |
25121WJ091JC4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ091JT4E vs 25121WJ091JC4E |
25121WJ091JC4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ091JT4E vs 25121WJ091JC4 |
25121WJ091JB3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ091JT4E vs 25121WJ091JB3E |
25121WJ091JT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ091JT4E vs 25121WJ091JT4 |
25121WJ091JBB | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ091JT4E vs 25121WJ091JBB |
RMGW63-9R1JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | 25121WJ091JT4E vs RMGW63-9R1JB |
CQ121WJ091JT4E | Fixed Resistor, 1W, 9.1ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ091JT4E vs CQ121WJ091JT4E |