Part Details for 25121WJ0822T4E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 25121WJ0822T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25121WJ0822T4E Information
25121WJ0822T4E by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 25121WJ0822T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WJ0822T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 5% T/R-4000 RoHS: Compliant | 12000 |
|
$0.0130 / $0.0170 | Buy Now |
DISTI #
SMD2512-8K2
|
TME | Resistor: thick film, SMD, 2512, 8.2kΩ, 1W, ±5%, -55÷155°C Min Qty: 100 | 4000 |
|
$0.0192 / $0.0509 | Buy Now |
DISTI #
25121WJ0822T4E
|
TME | Resistor: thick film, SMD, 2512, 8.2kΩ, 1W, ±5%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0166 / $0.0182 | RFQ |
Part Details for 25121WJ0822T4E
25121WJ0822T4E CAD Models
25121WJ0822T4E Part Data Attributes
|
25121WJ0822T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0822T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROYALOHM | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0822T4E
This table gives cross-reference parts and alternative options found for 25121WJ0822T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0822T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C25121W8201JKPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | 25121WJ0822T4E vs 9C25121W8201JKPF5 |
RC2512JKF078K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WJ0822T4E vs RC2512JKF078K2 |
RCS6432J822CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | 25121WJ0822T4E vs RCS6432J822CS |
RC12K822JC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WJ0822T4E vs RC12K822JC |
RC12K822JCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WJ0822T4E vs RC12K822JCL |
RCS6432J822ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | 25121WJ0822T4E vs RCS6432J822ES |
RMC25128K25% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | 25121WJ0822T4E vs RMC25128K25% |
RTT25822JTE | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WJ0822T4E vs RTT25822JTE |
232276260822L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | 25121WJ0822T4E vs 232276260822L |
RM25JEN822 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | 25121WJ0822T4E vs RM25JEN822 |