Part Details for 25121WF3573T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF3573T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF3573T5E
25121WF3573T5E CAD Models
25121WF3573T5E Part Data Attributes
|
25121WF3573T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF3573T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF3573T5E
This table gives cross-reference parts and alternative options found for 25121WF3573T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF3573T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJS1TF3573U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WF3573T5E vs ERJS1TF3573U |
25121WF3573TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF3573T5E vs 25121WF3573TD |
25121WF3573TB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF3573T5E vs 25121WF3573TB |
NRCS100F3573TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | 25121WF3573T5E vs NRCS100F3573TRF |
25121WF3573CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF3573T5E vs 25121WF3573CB |
RK73HW3ATTE3573F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WF3573T5E vs RK73HW3ATTE3573F |
CR2512-FX-3573ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | 25121WF3573T5E vs CR2512-FX-3573ELF |
25121WF3573B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF3573T5E vs 25121WF3573B5 |
CR2512F357KD50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF3573T5E vs CR2512F357KD50 |
FCF25FW3573 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF3573T5E vs FCF25FW3573 |