Part Details for 25121WF330LT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF330LT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WF330LT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WF330LT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0460 / $0.0490 | Order Now |
|
New Advantage Corporation | RES.(6432) 2512 330m Ohms 1% 1W 800PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 47089 |
|
$0.0717 / $0.0769 | Buy Now |