Part Details for 25121WF1801T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF1801T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WF1801T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WF1801T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0180 / $0.0200 | Order Now |
DISTI #
SMD2512-1K8-1%
|
TME | Resistor: thick film, SMD, 2512, 1.8kΩ, 1W, ±1%, -55÷155°C Min Qty: 100 | 8000 |
|
$0.0226 / $0.0381 | Buy Now |
DISTI #
25121WF1801T4E
|
TME | Resistor: thick film, SMD, 2512, 1.8kΩ, 1W, ±1%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0229 / $0.0261 | RFQ |
Part Details for 25121WF1801T4E
25121WF1801T4E CAD Models
25121WF1801T4E Part Data Attributes
|
25121WF1801T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF1801T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF1801T4E
This table gives cross-reference parts and alternative options found for 25121WF1801T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF1801T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW3ATTEB1801F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF1801T4E vs RK73HW3ATTEB1801F |
RC12K182FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WF1801T4E vs RC12K182FB |
RK73HW3ARTTEB1801F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | 25121WF1801T4E vs RK73HW3ARTTEB1801F |
MP003890 | SPC Multicomp | $0.1829 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WF1801T4E vs MP003890 |
RC12K182FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | 25121WF1801T4E vs RC12K182FBG |
9C25121W1801FKPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF1801T4E vs 9C25121W1801FKPF5 |
NRC100F1801TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 25121WF1801T4E vs NRC100F1801TRF |
RC12K182FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WF1801T4E vs RC12K182FTL |
RMC1K182FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WF1801T4E vs RMC1K182FB |
RMC1K182FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 25121WF1801T4E vs RMC1K182FTE |