Part Details for 25121WJ0430CD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ0430CD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WJ0430CD
25121WJ0430CD CAD Models
25121WJ0430CD Part Data Attributes
|
25121WJ0430CD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0430CD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,GJ TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0430CD
This table gives cross-reference parts and alternative options found for 25121WJ0430CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0430CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP100J430TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | 25121WJ0430CD vs NRCP100J430TRF |
25121WJ0430TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0430CD vs 25121WJ0430TB |
RK73B3ATTB430J | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ0430CD vs RK73B3ATTB430J |
RK73BW3ALTEB430J | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ0430CD vs RK73BW3ALTEB430J |
MCR100JZHJ430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | 25121WJ0430CD vs MCR100JZHJ430 |
FCF25JP-430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WJ0430CD vs FCF25JP-430 |
CR2512-JW-430ELF | Fixed Resistor, Ruthenium Oxide, 1W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | 25121WJ0430CD vs CR2512-JW-430ELF |
TSR1GTJ430V | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | 25121WJ0430CD vs TSR1GTJ430V |
25121WJ0430C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0430CD vs 25121WJ0430C3E |
25121WJ0430CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0430CD vs 25121WJ0430CA |