Part Details for 25121WJ0364BB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ0364BB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WJ0364BB
25121WJ0364BB CAD Models
25121WJ0364BB Part Data Attributes
|
25121WJ0364BB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0364BB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,GJ TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0364BB
This table gives cross-reference parts and alternative options found for 25121WJ0364BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0364BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ATTEB364J | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ0364BB vs RK73BW3ATTEB364J |
25121WJ0364TDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0364BB vs 25121WJ0364TDE |
RMCS1360K5%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 25121WJ0364BB vs RMCS1360K5%A |
CR2512-1W-364JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | 25121WJ0364BB vs CR2512-1W-364JSNT |
25121WJ0364B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0364BB vs 25121WJ0364B3E |
NRCP100J364TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | 25121WJ0364BB vs NRCP100J364TRF |
25121WJ0364B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0364BB vs 25121WJ0364B4E |
RK73B3ATTED364J | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 25121WJ0364BB vs RK73B3ATTED364J |
RK73B3ALTE364J | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ0364BB vs RK73B3ALTE364J |
25121WJ0364C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0364BB vs 25121WJ0364C4 |