Part Details for 25121WJ030JCCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ030JCCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WJ030JCCE
25121WJ030JCCE CAD Models
25121WJ030JCCE Part Data Attributes
|
25121WJ030JCCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ030JCCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,GJ TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ030JCCE
This table gives cross-reference parts and alternative options found for 25121WJ030JCCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ030JCCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA2512JK-073RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WJ030JCCE vs AA2512JK-073RL |
FCF25JV3R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WJ030JCCE vs FCF25JV3R0 |
25121WJ030JC4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ030JCCE vs 25121WJ030JC4E |
RC2512JK-073RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WJ030JCCE vs RC2512JK-073RP |
RK73BW3ATTE3R0J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 25121WJ030JCCE vs RK73BW3ATTE3R0J |
RK73B3ALTDD3R0J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ030JCCE vs RK73B3ALTDD3R0J |
RC2512JK-073RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WJ030JCCE vs RC2512JK-073RL |
25121WJ030JCBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ030JCCE vs 25121WJ030JCBE |
RK73BW3ALBK3R0J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ030JCCE vs RK73BW3ALBK3R0J |
RK73BW3ARTTED3R0J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ030JCCE vs RK73BW3ARTTED3R0J |