Part Details for 25121WJ0184T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ0184T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WJ0184T2E
25121WJ0184T2E CAD Models
25121WJ0184T2E Part Data Attributes
|
25121WJ0184T2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0184T2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0184T2E
This table gives cross-reference parts and alternative options found for 25121WJ0184T2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0184T2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTJ184V | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | 25121WJ0184T2E vs TSR1GTJ184V |
FCF25JT184 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WJ0184T2E vs FCF25JT184 |
RK73BW3ALTED184J | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ0184T2E vs RK73BW3ALTED184J |
ERJ1TJ184U | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | 25121WJ0184T2E vs ERJ1TJ184U |
25121WJ0184BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0184T2E vs 25121WJ0184BA |
FCF25JW184 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WJ0184T2E vs FCF25JW184 |
RM73B3ATE184J | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ0184T2E vs RM73B3ATE184J |
25121WJ0184TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0184T2E vs 25121WJ0184TA |
25121WJ0184T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0184T2E vs 25121WJ0184T5 |
RK73B3ATTC184J | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ0184T2E vs RK73B3ATTC184J |