Part Details for 25121WJ0150T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ0150T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WJ0150T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WJ0150T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0130 / $0.0170 | Order Now |
DISTI #
25121WJ0150T4E
|
TME | Resistor: thick film, SMD, 2512, 15Ω, 1W, ±5%, -55÷155°C, 200ppm/°C Min Qty: 4000 | 0 |
|
$0.0166 / $0.0182 | RFQ |
DISTI #
SMD2512-15R
|
TME | Resistor: thick film, SMD, 2512, 15Ω, 1W, ±5%, -55÷155°C, 200ppm/°C Min Qty: 100 | 0 |
|
$0.0192 / $0.0509 | RFQ |
|
New Advantage Corporation | RES.(6432) 2512 15 Ohms 5% 1W 400PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 149720 |
|
$0.0244 / $0.0261 | Buy Now |
Part Details for 25121WJ0150T4E
25121WJ0150T4E CAD Models
25121WJ0150T4E Part Data Attributes
|
25121WJ0150T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0150T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0150T4E
This table gives cross-reference parts and alternative options found for 25121WJ0150T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0150T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ121WJ0150T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0150T4E vs NQ121WJ0150T4E |
RMC2512155% | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | 25121WJ0150T4E vs RMC2512155% |
RC12K15R0JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WJ0150T4E vs RC12K15R0JBG |
RC12K15R0JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WJ0150T4E vs RC12K15R0JTG |
RMC2512155%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | 25121WJ0150T4E vs RMC2512155%N |
RC12K150JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WJ0150T4E vs RC12K150JCG |
9C25121W15R0JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 25121WJ0150T4E vs 9C25121W15R0JKPF5 |
RAS25JEN150 | Fixed Resistor, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | 25121WJ0150T4E vs RAS25JEN150 |
TFA2512R15R0J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 15ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | 25121WJ0150T4E vs TFA2512R15R0J-T4 |
FNF25JP-150 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WJ0150T4E vs FNF25JP-150 |