Part Details for 25121WG039JBBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WG039JBBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WG039JBBE
25121WG039JBBE CAD Models
25121WG039JBBE Part Data Attributes
|
25121WG039JBBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WG039JBBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,GJ TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 25121WG039JBBE
This table gives cross-reference parts and alternative options found for 25121WG039JBBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WG039JBBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WG039JCB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JCB |
25121WG039JTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JTB |
25121WG039JCA | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JCA |
25121WG039JCBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JCBE |
25121WG039JBAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JBAE |
25121WG039JC2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JC2E |
25121WG039JT2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JT2 |
CR2512-1W-3R9GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | 25121WG039JBBE vs CR2512-1W-3R9GPT-13 |
25121WG039JT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JT1 |
25121WG039JT5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG039JBBE vs 25121WG039JT5E |