Part Details for 25121WF9760T2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF9760T2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF9760T2
25121WF9760T2 CAD Models
25121WF9760T2 Part Data Attributes
|
25121WF9760T2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF9760T2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF9760T2
This table gives cross-reference parts and alternative options found for 25121WF9760T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF9760T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25FE9760 | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | 25121WF9760T2 vs RMF25FE9760 |
25121WF9760TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF9760T2 vs 25121WF9760TD |
25121WF9760TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF9760T2 vs 25121WF9760TCE |
25121WF9760TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF9760T2 vs 25121WF9760TB |
ERJU1TF9760U | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 25121WF9760T2 vs ERJU1TF9760U |
25121WF9760B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF9760T2 vs 25121WF9760B4E |
25121WF9760TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF9760T2 vs 25121WF9760TA |
RMC1K9760FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | 25121WF9760T2 vs RMC1K9760FB |
CR2512-1W-9760FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | 25121WF9760T2 vs CR2512-1W-9760FT |
CRGCQ2512F976R | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | 25121WF9760T2 vs CRGCQ2512F976R |