Part Details for 25121WF8252TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF8252TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF8252TCE
25121WF8252TCE CAD Models
25121WF8252TCE Part Data Attributes
|
25121WF8252TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF8252TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF8252TCE
This table gives cross-reference parts and alternative options found for 25121WF8252TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF8252TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF8252B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8252TCE vs 25121WF8252B2E |
25121WF8252TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8252TCE vs 25121WF8252TD |
RK73H3ATTEB8252F | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF8252TCE vs RK73H3ATTEB8252F |
CR2512F82K5D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | 25121WF8252TCE vs CR2512F82K5D50 |
25121WF8252CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8252TCE vs 25121WF8252CD |
RC2512F8252 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | 25121WF8252TCE vs RC2512F8252 |
RC12K8252FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WF8252TCE vs RC12K8252FTG |
ERJS1TF8252U | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | 25121WF8252TCE vs ERJS1TF8252U |
25121WF8252BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8252TCE vs 25121WF8252BBE |
RMCS182.5K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 25121WF8252TCE vs RMCS182.5K1%A |