Part Details for 25121WF8061TD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF8061TD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF8061TD
25121WF8061TD CAD Models
25121WF8061TD Part Data Attributes
|
25121WF8061TD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF8061TD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF8061TD
This table gives cross-reference parts and alternative options found for 25121WF8061TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF8061TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2512LF-8061-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 25121WF8061TD vs WCR2512LF-8061-F-E-LT |
25121WF8061T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8061TD vs 25121WF8061T4E |
AC2512FK-078K06L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WF8061TD vs AC2512FK-078K06L |
RK73H3ATTED8061F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF8061TD vs RK73H3ATTED8061F |
RK73HW3ATTED8061F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF8061TD vs RK73HW3ATTED8061F |
25121WF8061CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8061TD vs 25121WF8061CCE |
FCF25FP-8061 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF8061TD vs FCF25FP-8061 |
RC12K8061FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 25121WF8061TD vs RC12K8061FCL |
TFA2512R8061F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | 25121WF8061TD vs TFA2512R8061F-T4 |
25121WF8061C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8061TD vs 25121WF8061C2 |