Part Details for 25121WF7872T1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF7872T1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF7872T1
25121WF7872T1 CAD Models
25121WF7872T1 Part Data Attributes
|
25121WF7872T1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF7872T1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF7872T1
This table gives cross-reference parts and alternative options found for 25121WF7872T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF7872T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-7872FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | 25121WF7872T1 vs CR2512-1W-7872FSNT-13 |
25121WF7872TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7872T1 vs 25121WF7872TAE |
RK73HW3ARTTEB7872F | RES,SMT,THICK FILM,78.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | 25121WF7872T1 vs RK73HW3ARTTEB7872F |
RK73HW3ALTEB7872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF7872T1 vs RK73HW3ALTEB7872F |
RC2512FK-0778K7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 25121WF7872T1 vs RC2512FK-0778K7 |
25121WF7872C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7872T1 vs 25121WF7872C5 |
RC12K7872FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WF7872T1 vs RC12K7872FTG |
NRCS100F7872TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | 25121WF7872T1 vs NRCS100F7872TRF |
25121WF7872B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7872T1 vs 25121WF7872B4 |
25121WF7872B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7872T1 vs 25121WF7872B3E |