Part Details for 25121WF7323BBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF7323BBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF7323BBE
25121WF7323BBE CAD Models
25121WF7323BBE Part Data Attributes
|
25121WF7323BBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF7323BBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF7323BBE
This table gives cross-reference parts and alternative options found for 25121WF7323BBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF7323BBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FR-07732KL | Fixed Resistor, | YAGEO Corporation | 25121WF7323BBE vs RC2512FR-07732KL |
RK73HW3ALTE7323F | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF7323BBE vs RK73HW3ALTE7323F |
RMC2512732K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | 25121WF7323BBE vs RMC2512732K1% |
RK73H3ATTEB7323F | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF7323BBE vs RK73H3ATTEB7323F |
FCF25FW7323 | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF7323BBE vs FCF25FW7323 |
25121WF7323TDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7323BBE vs 25121WF7323TDE |
RC12K7323FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 25121WF7323BBE vs RC12K7323FB |
25121WF7323BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7323BBE vs 25121WF7323BC |
RC12K7323FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WF7323BBE vs RC12K7323FTG |
9C25121W7323FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WF7323BBE vs 9C25121W7323FKPF5 |