Part Details for 25121WF7320BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF7320BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF7320BD
25121WF7320BD CAD Models
25121WF7320BD Part Data Attributes
|
25121WF7320BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF7320BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF7320BD
This table gives cross-reference parts and alternative options found for 25121WF7320BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF7320BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2512LF-7320-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 25121WF7320BD vs WCR2512LF-7320-F-E-LT |
RK73HW3ARTTE7320F | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF7320BD vs RK73HW3ARTTE7320F |
RC2512FK-07732R | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 25121WF7320BD vs RC2512FK-07732R |
TSR1GTF7320V | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | 25121WF7320BD vs TSR1GTF7320V |
ERJS1TF7320U | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | 25121WF7320BD vs ERJS1TF7320U |
RK73HW3ATTE7320F | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF7320BD vs RK73HW3ATTE7320F |
25121WF7320CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7320BD vs 25121WF7320CCE |
25121WF7320CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7320BD vs 25121WF7320CA |
25121WF7320BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7320BD vs 25121WF7320BA |
NRC100F7320TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | 25121WF7320BD vs NRC100F7320TRF |