Part Details for 25121WF4872BA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF4872BA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF4872BA
25121WF4872BA CAD Models
25121WF4872BA Part Data Attributes
|
25121WF4872BA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF4872BA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF4872BA
This table gives cross-reference parts and alternative options found for 25121WF4872BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF4872BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FT4872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF4872BA vs FCF25FT4872 |
RK73HW3ATTEB4872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF4872BA vs RK73HW3ATTEB4872F |
25121WF4872T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF4872BA vs 25121WF4872T3 |
CR2512-1W-4872FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | 25121WF4872BA vs CR2512-1W-4872FT |
RTT254872FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 25121WF4872BA vs RTT254872FE4 |
25121WF4872C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF4872BA vs 25121WF4872C1E |
25121WF4872T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF4872BA vs 25121WF4872T1 |
RM25FEN4872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | 25121WF4872BA vs RM25FEN4872 |
FCF25FV4872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF4872BA vs FCF25FV4872 |
25121WF4872B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF4872BA vs 25121WF4872B3E |