25121WF4751CAE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of 25121WF4751CAE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 25121WF4751CAE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25121WF4751CAE by Royal Electronic Factory (Thailand) Co Ltd

25121WF4751CAE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Rated Power Dissipation (P)
1 W
Resistance
4750 Ω
Resistor Type
FIXED RESISTOR
Series
2512(1W,F TOL)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 25121WF4751CAE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for 25121WF4751CAE

This table gives cross-reference parts and alternative options found for 25121WF4751CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF4751CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2512AFX-4751EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc 25121WF4751CAE vs CR2512AFX-4751EAS
CR2512F14751G Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP LIZ Electronics (Kunshan) Co., Ltd 25121WF4751CAE vs CR2512F14751G
RC2512F4751 Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp 25121WF4751CAE vs RC2512F4751
RK73HW3ARTTED4751F Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc 25121WF4751CAE vs RK73HW3ARTTED4751F
RCS6432F4751CS Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics 25121WF4751CAE vs RCS6432F4751CS
RK73HW3ARTTE4751F Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc 25121WF4751CAE vs RK73HW3ARTTE4751F
FCF25FY-4751 Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd 25121WF4751CAE vs FCF25FY-4751
232276364752L Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation 25121WF4751CAE vs 232276364752L
RC12K4751FCG Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd 25121WF4751CAE vs RC12K4751FCG
FCF25FP-4751 Fixed Resistor, Metal Glaze/thick Film, 1W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd 25121WF4751CAE vs FCF25FP-4751

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25121WF4751CAE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25121WF4751CAE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 25121WF4751CAE would you like to use for your alert(s)?
  • Please alert me when 25121WF4751CAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25121WF4751CAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25121WF4751CAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25121WF4751CAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25121WF4751CAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25121WF4751CAE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: