Part Details for 25121WF4423CDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF4423CDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF4423CDE
25121WF4423CDE CAD Models
25121WF4423CDE Part Data Attributes
|
25121WF4423CDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF4423CDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF4423CDE
This table gives cross-reference parts and alternative options found for 25121WF4423CDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF4423CDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK4423F | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF4423CDE vs RK73HW3ALBK4423F |
ERJS1TF4423U | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | 25121WF4423CDE vs ERJS1TF4423U |
RK73HW3ARTTE4423F | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF4423CDE vs RK73HW3ARTTE4423F |
RMC2512442K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | 25121WF4423CDE vs RMC2512442K1% |
25121WF4423B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF4423CDE vs 25121WF4423B3E |
NRC100F4423TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | 25121WF4423CDE vs NRC100F4423TRF |
25121WF4423C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF4423CDE vs 25121WF4423C3E |
25121WF4423C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF4423CDE vs 25121WF4423C2E |
25121WF4423T1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF4423CDE vs 25121WF4423T1E |
9C25121W4423FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 25121WF4423CDE vs 9C25121W4423FKPF5 |