25121WF3922C2
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of 25121WF3922C2 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 25121WF3922C2 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25121WF3922C2 by Royal Electronic Factory (Thailand) Co Ltd

25121WF3922C2
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Rated Power Dissipation (P)
1 W
Resistance
39200 Ω
Resistor Type
FIXED RESISTOR
Series
2512(1W,F TOL)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 25121WF3922C2
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for 25121WF3922C2

This table gives cross-reference parts and alternative options found for 25121WF3922C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF3922C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC12K3922FBL Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd 25121WF3922C2 vs RC12K3922FBL
RC12K3922FBG Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd 25121WF3922C2 vs RC12K3922FBG
25121WF3922BAE Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF3922C2 vs 25121WF3922BAE
25121WF3922CCE Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF3922C2 vs 25121WF3922CCE
RK73HW3ARTTEB3922F RES,SMT,THICK FILM,39.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation 25121WF3922C2 vs RK73HW3ARTTEB3922F
RK73HW3ATTE3922F Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc 25121WF3922C2 vs RK73HW3ATTE3922F
RK73HW3ARTTE3922F Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc 25121WF3922C2 vs RK73HW3ARTTE3922F
25121WF3922T2 Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF3922C2 vs 25121WF3922T2
RK73H3ALBK3922F Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc 25121WF3922C2 vs RK73H3ALBK3922F
25121WF3922T3E Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF3922C2 vs 25121WF3922T3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25121WF3922C2 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25121WF3922C2 by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when 25121WF3922C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25121WF3922C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25121WF3922C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25121WF3922C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25121WF3922C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25121WF3922C2 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: