Part Details for 25121WF3741BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF3741BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF3741BD
25121WF3741BD CAD Models
25121WF3741BD Part Data Attributes
|
25121WF3741BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF3741BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF3741BD
This table gives cross-reference parts and alternative options found for 25121WF3741BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF3741BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F3K74 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3740ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | 25121WF3741BD vs CRG2512F3K74 |
CQ121WF3741T4E | Fixed Resistor, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3741BD vs CQ121WF3741T4E |
RTT253741FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 25121WF3741BD vs RTT253741FE3 |
RC12K3741FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WF3741BD vs RC12K3741FBG |
RK73H3ATTED3741F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF3741BD vs RK73H3ATTED3741F |
RK73HW3ARTBK3741F | RES,SMT,THICK FILM,3.74K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | 25121WF3741BD vs RK73HW3ARTBK3741F |
RMCS13.74K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 25121WF3741BD vs RMCS13.74K1%R |
25121WF3741T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3741BD vs 25121WF3741T2E |
25121WF3741CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3741BD vs 25121WF3741CA |
25121WF3741CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3741BD vs 25121WF3741CB |