Part Details for 25121WF3321CCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF3321CCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF3321CCE
25121WF3321CCE CAD Models
25121WF3321CCE Part Data Attributes
|
25121WF3321CCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF3321CCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF3321CCE
This table gives cross-reference parts and alternative options found for 25121WF3321CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF3321CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3321B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3321CCE vs 25121WF3321B3E |
RK73H3ATTE3321F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF3321CCE vs RK73H3ATTE3321F |
25121WF3321CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3321CCE vs 25121WF3321CD |
25121WF3321T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3321CCE vs 25121WF3321T4E |
FCF25FP-3321-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF3321CCE vs FCF25FP-3321-W |
25121WF3321BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3321CCE vs 25121WF3321BDE |
RTT253321FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 25121WF3321CCE vs RTT253321FE2 |
RTT253321FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 25121WF3321CCE vs RTT253321FTE |
RK73HW3ATTE3321F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF3321CCE vs RK73HW3ATTE3321F |
25121WF3321B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3321CCE vs 25121WF3321B5E |