Part Details for 25121WF2260C4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF2260C4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF2260C4E
25121WF2260C4E CAD Models
25121WF2260C4E Part Data Attributes
|
25121WF2260C4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF2260C4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF2260C4E
This table gives cross-reference parts and alternative options found for 25121WF2260C4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF2260C4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2260T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2260C4E vs 25121WF2260T3 |
RK73H3ALTE2260F | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF2260C4E vs RK73H3ALTE2260F |
RMC1K2260FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | 25121WF2260C4E vs RMC1K2260FB |
CR2512-1W-2260FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | 25121WF2260C4E vs CR2512-1W-2260FT |
RCS6432F2260AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | 25121WF2260C4E vs RCS6432F2260AS |
NRCA100F2260TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | 25121WF2260C4E vs NRCA100F2260TRQYF |
RMEF2512FT226R | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 25121WF2260C4E vs RMEF2512FT226R |
RK73HW3ALBK2260F | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF2260C4E vs RK73HW3ALBK2260F |
25121WF2260B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2260C4E vs 25121WF2260B3 |
25121WF2260BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2260C4E vs 25121WF2260BDE |