Part Details for 25121WF2260B2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF2260B2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF2260B2E
25121WF2260B2E CAD Models
25121WF2260B2E Part Data Attributes
|
25121WF2260B2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF2260B2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF2260B2E
This table gives cross-reference parts and alternative options found for 25121WF2260B2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF2260B2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2512FT226R | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 25121WF2260B2E vs RMCF2512FT226R |
RK73HW3ATTED2260F | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF2260B2E vs RK73HW3ATTED2260F |
25121WF2260B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2260B2E vs 25121WF2260B4 |
RK73HW3ARTTED2260F | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF2260B2E vs RK73HW3ARTTED2260F |
25121WF2260T1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2260B2E vs 25121WF2260T1E |
RC2512FK-07226RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WF2260B2E vs RC2512FK-07226RP |
9C25121W2260FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 25121WF2260B2E vs 9C25121W2260FKPF5 |
FCF25FW2260 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF2260B2E vs FCF25FW2260 |
25121WF2260TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2260B2E vs 25121WF2260TB |
25121WF2260CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2260B2E vs 25121WF2260CCE |