Part Details for 25121WF1912C2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF1912C2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF1912C2
25121WF1912C2 CAD Models
25121WF1912C2 Part Data Attributes
|
25121WF1912C2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF1912C2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF1912C2
This table gives cross-reference parts and alternative options found for 25121WF1912C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF1912C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K1912FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 25121WF1912C2 vs RC12K1912FB |
RK73HW3ATTED1912F | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF1912C2 vs RK73HW3ATTED1912F |
25121WF1912CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1912C2 vs 25121WF1912CD |
25121WF1912CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1912C2 vs 25121WF1912CA |
RTT251912FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 25121WF1912C2 vs RTT251912FTE |
25121WF1912TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1912C2 vs 25121WF1912TB |
RK73H3ATTED1912F | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF1912C2 vs RK73H3ATTED1912F |
RK73HW3ARTTED1912F | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF1912C2 vs RK73HW3ARTTED1912F |
25121WF1912C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1912C2 vs 25121WF1912C2E |
25121WF1912T3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1912C2 vs 25121WF1912T3E |