25121WF1650CC
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of 25121WF1650CC by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 25121WF1650CC by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25121WF1650CC by Royal Electronic Factory (Thailand) Co Ltd

25121WF1650CC
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Rated Power Dissipation (P)
1 W
Resistance
165 Ω
Resistor Type
FIXED RESISTOR
Series
2512(1W,F TOL)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 25121WF1650CC
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for 25121WF1650CC

This table gives cross-reference parts and alternative options found for 25121WF1650CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF1650CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2512FK-07165RP Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation 25121WF1650CC vs RC2512FK-07165RP
25121WF1650B5E Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF1650CC vs 25121WF1650B5E
CR2512-FX-1650ELF Fixed Resistor, Ruthenium Oxide, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Bourns Inc 25121WF1650CC vs CR2512-FX-1650ELF
25121WF1650T2 Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF1650CC vs 25121WF1650T2
FCF25FT1650 Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd 25121WF1650CC vs FCF25FT1650
RC12K1650FTL Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd 25121WF1650CC vs RC12K1650FTL
AC2512FK-07165RL Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation 25121WF1650CC vs AC2512FK-07165RL
25121WF1650BD Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF1650CC vs 25121WF1650BD
25121WF1650C2E Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF1650CC vs 25121WF1650C2E
RMS25FE1650 Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd 25121WF1650CC vs RMS25FE1650

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25121WF1650CC by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25121WF1650CC by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 25121WF1650CC would you like to use for your alert(s)?
  • Please alert me when 25121WF1650CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25121WF1650CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25121WF1650CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25121WF1650CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25121WF1650CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25121WF1650CC by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: