Part Details for 25121 BK199 by Alpha Wire
Results Overview of 25121 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2512-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1109, | |
PFL2512-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1109, | |
PFL2512-152 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 25121 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2957
|
Newark | Xtra-Guard 2 /Bulk Ft /Ft Rohs Compliant: Yes |Alpha Wire 25121 BK199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.9400 | Buy Now |
DISTI #
25121BK199-DS-ND
|
DigiKey | CABLE 2COND 22AWG BLK SHLD FEET Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
905 In Stock |
|
$4.8541 / $6.6400 | Buy Now |
DISTI #
602-25121-1000-02
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 1 Conductor 300V SupraShield PVC, PUR PER FT Spool, Black | 0 |
|
Order Now |