Part Details for 2512066007Y0A4 by Fair-Rite Products Corp
Overview of 2512066007Y0A4 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2512066007Y0A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2512066007Y0A4-ND
|
DigiKey | FERRITE BEAD 60 OHM 1206 4LN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1344 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1561 / $0.2057 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3000 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 200A | 2400 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 200A | 2165 |
|
$0.1400 / $0.3360 | Buy Now |
Part Details for 2512066007Y0A4
2512066007Y0A4 CAD Models
2512066007Y0A4 Part Data Attributes
|
2512066007Y0A4
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2512066007Y0A4
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 200A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 200 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.6 mm |